Parametric results for: G2RL-1A4-12VDC under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: g2rl1a412vdc
Select parts from the table below to compare.
Compare
Compare
G2RL-1A412VDC
OMRON Corporation
Check for Price Yes Yes Active 400 mW 360 Ω 12 A 440 V 300 V 12 A 20000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 12A@440VAC 12A@300VDC 15 ms 5 ms CSA; EN; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.49.00.75
G2RL-1A4-12VDC
OMRON Corporation
Check for Price Yes Yes Active 400 mW 360 Ω 12 A 250 V 24 V 12 A SPST MOMENTARY POWER/SIGNAL RELAY G2RL DC LOW PROFILE 33 mA 8.4 V 1.2 V 12 V 12A@250VAC 12A@24VDC 15 ms 5 ms CSA; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO NOT SPECIFIED SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON ELECTRONICS INC ROHS COMPLIANT unknown