Filter Your Search
1 - 1 of 1 results
|
G2RL-1ATP-E-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 400 mW | 1.44 kΩ | 16 A | 250 V | 24 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 16A@250VAC | 16A@24VDC | 7 ms | 2 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER/QUICK CONNECT | 12.7 mm | 16 mm | 29.6 mm | 29.6mm x 12.7mm x 16mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 |