Filter Your Search
1 - 2 of 2 results
|
G2RL-212VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 400 mW | 360 Ω | 8 A | 440 V | 300 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 9 V | 1.2 V | 15.6 V | 2000VA@440VAC | 8A@440VAC | 8A@300VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; EN; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||
|
G2RL-2-12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 400 mW | 360 Ω | 8 A | 277 V | 30 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | G2RL | DC | LOW PROFILE | 33 mA | 8.4 V | 1.2 V | 12 V | 2000VA@440VAC | 8A@277VAC | 8A@30VDC | 100 mΩ | 3536 Vrms | 707.21 Vrms | Random | 1 GΩ | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT MOUNT | 8 | 8 | 2 FORM C | NO | NOT SPECIFIED | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.0035 inch | 12 g | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown |