Filter Your Search
1 - 1 of 1 results
|
G2RL-14-CFDC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 360 Ω | 12 A | 440 V | 300 V | 12 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 33 mA | 8.4 V | 1.2 V | 12 V | 12A@440VAC | 12A@300VDC | 7 ms | 2 ms | CSA; UL; VDE | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON CORP | compliant | EAR99 | 8536.49.00.75 |