Filter Your Search
1 - 10 of 16 results
|
G2RV-SL700-AP24VAC/DC
OMRON Corporation
|
Check for Price | Obsolete | 300 mW | 1.8462 kΩ | 50 mA | 30 V | 36 V | 50 mA | 5000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL R... more | 23 mA | 13 mA | 19.2 V | 2.4 V | 24 V | 24 V | .05A@30VAC | .05A@36VDC | 20 ms | 40 ms | CE; CUL; LR; UL; VDE | -40 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | MOISTURE PROOF | NO | SCREW | 6.2 mm | 99.2 mm | 106.7 mm | 106.7mm x 6.2mm x 99.2mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||
|
G2RV-SL700-DC24(DC21)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 300 mW | 1.8462 kΩ | 6 A | 440 V | 125 V | 6 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 19.2 V | 2.4 V | 24 V | 6A@440VAC | 6A@125VDC | 20 ms | 40 ms | CE; UL; VDE | -40 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | NO | SCREW | 6.2 mm | 88.9 mm | 92.7 mm | 92.7mm x 6.2mm x 88.9mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||||
|
G2RV-SL700-AC230
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.7 W | 6 A | 440 V | 125 V | 6 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 184 V, COIL RELEASE VOLTAGE(AC): 23 V | 7 mA | 230 V | 6A@440VAC | 6A@125VDC | 20 ms | 40 ms | CE; UL; VDE | -40 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | NO | SCREW | 6.2 mm | 88.9 mm | 92.7 mm | 92.7mm x 6.2mm x 88.9mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | ||||||||
|
G2RV-SL700-AC48
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 6 A | 250 V | 30 V | 6 A | 70000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 38.4 V | 9 mA | 48 V | 6A@250VAC | 6A@30VDC | 15 ms | 5 ms | CE; UL; VDE | -40 °C | 70 °C | AC/DC | DIN-RAIL MOUNT | NO | SCREW | 6.2 mm | 88.9 mm | 106.7 mm | 106.7mm x 6.2mm x 88.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
G2RV-SL700-AP24VDC
OMRON Corporation
|
Check for Price | Obsolete | 300 mW | 1.8462 kΩ | 50 mA | 30 V | 36 V | 50 mA | 5000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 19.2 V | 2.4 V | 24 V | .05A@30VAC | .05A@36VDC | 20 ms | 40 ms | CE; CUL; LR; UL; VDE | -40 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | MOISTURE PROOF | NO | SCREW | 6.2 mm | 99.2 mm | 106.7 mm | 106.7mm x 6.2mm x 99.2mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
G2RV-SL700-DC11
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
G2RV-SL700-AC/DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 300 mW | 1.8462 kΩ | 6 A | 440 V | 125 V | 6 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL R... more | 21 mA | 13 mA | 19.2 V | 2.4 V | 24 V | 24 V | 6A@440VAC | 6A@125VDC | 20 ms | 40 ms | CE; UL; VDE | -40 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | NO | SCREW | 6.2 mm | 88.9 mm | 92.7 mm | 92.7mm x 6.2mm x 88.9mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | |||
|
G2RV-SL700-DC12(DC11)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 300 mW | 444.44 Ω | 6 A | 440 V | 125 V | 6 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 9.6 V | 1.2 V | 12 V | 6A@440VAC | 6A@125VDC | 20 ms | 40 ms | CE; UL; VDE | -40 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | NO | SCREW | 6.2 mm | 88.9 mm | 92.7 mm | 92.7mm x 6.2mm x 88.9mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||||
|
G2RV-SL700-AC/DC48
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 250 mW | 9.6 kΩ | 6 A | 440 V | 125 V | 6 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | COIL OPERATE VOLTAGE(AC): 38.4 V, COIL R... more | 9 mA | 5 mA | 38.4 V | 4.8 V | 48 V | 48 V | 6A@440VAC | 6A@125VDC | 20 ms | 40 ms | CE; UL; VDE | -40 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | NO | SCREW | 6.2 mm | 88.9 mm | 92.7 mm | 92.7mm x 6.2mm x 88.9mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | |||
|
G2RV-SL700-DC21
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 |