Filter Your Search
1 - 6 of 6 results
|
ZWS250G33909JLX
Vishay Intertechnologies
|
Check for Price | Yes | Active | 39 Ω | 5 % | 250 W | CHASSIS MOUNT | Chassis Mount | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 98.7421 V | e3 | 250 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | LUG | 32.3 mm | 330 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
ZWS100G33901KLX
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.9 kΩ | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 624.4998 V | e3 | 250 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | LUG | 22.3 mm | 165 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
ZWS100G33901JLX
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.9 kΩ | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 624.4998 V | e3 | 250 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | LUG | 22.3 mm | 165 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
PC33907AER2
Freescale Semiconductor
|
Check for Price | Transferred | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | 1 | YES | 125 °C | -40 °C | 48 | SQUARE | FREESCALE SEMICONDUCTOR INC | unknown | 8542.39.00.01 | HLFQFP, | S-PQFP-G48 | 7 mm | PLASTIC/EPOXY | HLFQFP | 1.6 mm | INTERFACE CIRCUIT | AUTOMOTIVE | GULL WING | 500 µm | QUAD | 7 mm | |||||||||||||||||||||
|
SG3390R0JR18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 390 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | 250 °C | -55 °C | Non-Flammable | 2 | TR | WIRE | 800 µm | 25 mm | 5 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
PC33907AE
Freescale Semiconductor
|
Check for Price | Transferred | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | 1 | YES | 125 °C | -40 °C | 48 | SQUARE | FREESCALE SEMICONDUCTOR INC | unknown | 8542.39.00.01 | HLFQFP, | S-PQFP-G48 | 7 mm | PLASTIC/EPOXY | HLFQFP | 1.6 mm | INTERFACE CIRCUIT | AUTOMOTIVE | GULL WING | 500 µm | QUAD | 7 mm |