Filter Your Search
1 - 1 of 1 results
|
G4W-22123T-US-TV5-12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 180 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 9.6 V | 1.2 V | 12 V | 10A@250VAC | 10A@125VDC | 23 ms | 8 ms | CSA; SEMKO; UL; VDE | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 20 mm | 31 mm | 38 mm | 38mm x 20mm x 31mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 |