Filter Your Search
1 - 10 of 13 results
|
G5CA-1A-E
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
G5CA-1A-E-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 200 mW | 125 Ω | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 500 mV | 6.5 V | 15A@250VAC | 15A@125VDC | 30 mΩ | 1 GΩ | 10 ms | 10 ms | CQC; CSA; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TUBE | 1 FORM A | RT2; RT3 | NO | SOLDER | 16 mm | 11 mm | 22 mm | 22mm x 16mm x 11mm | 0.003500127000254001 inch | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.75 | Omron Electronics | ||||
|
G5CA-1A-EDC24
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||
|
G5CA-1A-E-HADC24
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
G5CA-1A-E-12VDC
OMRON Corporation
|
Check for Price | Yes | Active | 200 mW | 720 Ω | 15 A | 110 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 12 V | 15A@110VAC | 10A@30VDC | 10 ms | 10 ms | CSA; EN; TUV; UL | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 16 mm | 11 mm | 22 mm | 22mm x 16mm x 11mm | OMRON CORP | unknown | EAR99 | CADMIUM FREE | 8536.41.00.20 | |||||||||||||
|
G5CA-1A-E-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | Omron Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
G5CA-1A-EDC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 200 mW | 125 Ω | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 500 mV | 6.5 V | 15A@250VAC | 15A@125VDC | 30 mΩ | 1 GΩ | 10 ms | 10 ms | CQC; CSA; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TUBE | 1 FORM A | RT2; RT3 | NO | SOLDER | 16 mm | 11 mm | 22 mm | 22mm x 16mm x 11mm | 0.003500127000254001 inch | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.75 | ||||||
|
G5CA-1A-E5VDC
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 200 mW | 125 Ω | 10 A | 250 V | 30 V | 10 A | 1000000000 Cycle(s) | SPST | POWER/SIGNAL RELAY | DC | 3.75 V | 500 mV | 7.5 V | 10A@250VAC | 10A@30VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | 4 | 1 FORM A | PLASTIC SEALED | SOLDER | 16 mm | 11 mm | 22 mm | 22mm x 16mm x 11mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
G5CA-1A-E-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 15.6 V | 15A@250VAC | 15A@125VDC | 30 mΩ | 1 GΩ | 10 ms | 10 ms | CQC; CSA; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TUBE | 1 FORM A | RT2; RT3 | NO | SOLDER | 16 mm | 11 mm | 22 mm | 22mm x 16mm x 11mm | 0.003500127000254001 inch | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.75 | Omron Electronics | ||||
|
G5CA-1A-EDC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 15.6 V | 15A@250VAC | 15A@125VDC | 30 mΩ | 1 GΩ | 10 ms | 10 ms | CQC; CSA; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TUBE | 1 FORM A | RT2; RT3 | NO | SOLDER | 16 mm | 11 mm | 22 mm | 22mm x 16mm x 11mm | 0.003500127000254001 inch | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.75 |