Filter Your Search
1 - 2 of 2 results
|
G5LE-1-DC24
OMRON Corporation
|
$1.1741 | Yes | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 10 A | 250 V | 30 V | 8 A | 36000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 18 V | 2.4 V | 24 V | 1200VA@240VAC | 10A@250VAC | 240W@30VDC | 8A@30VDC | 100 mΩ | Random | 100 MΩ | 10.6 ms | 12.2 ms | CSA; UL; VDE | -25 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G5LE-1DC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 10 A | 250 V | 30 V | 8 A | 36000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 18 V | 2.4 V | 24 V | 1200VA@240VAC | 10A@250VAC | 240W@30VDC | 8A@30VDC | 100 mΩ | Random | 100 MΩ | 10.6 ms | 12.2 ms | CSA; UL; VDE | -25 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |