Filter Your Search
1 - 1 of 1 results
|
G5NB-1A-12VDC
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 720 Ω | 3 A | 250 V | 30 V | 3 A | 200000 Cycle(s) | SPST | DC | 9 V | 1.2 V | 21.6 V | 3A@250VAC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |