Filter Your Search
1 - 1 of 1 results
|
G5Q-14DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 400 mW | 63 Ω | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 80 mA | 3.75 V | 250 mV | 9.5 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |