Filter Your Search
1 - 10 of 19 results
|
G5Q-1A4DC9
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 9 V | 200 mW | 405 Ω | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 22 mA | 6.75 V | 450 mV | 17.1 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||
|
G5Q-1A4DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 8 mA | 18 V | 1.2 V | 45.6 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G5Q-1A4-EUDC9
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-1A4
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-1A4-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 17 mA | 9 V | 600 mV | 22.8 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G5Q-1A4-EL3-HADC12
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-1A4-EL2-HADC24
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-1A424VDC
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-1A412VDC
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-1A4DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 17 mA | 9 V | 600 mV | 22.8 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |