Filter Your Search
1 - 1 of 1 results
|
G5V-1-T90DC12
OMRON Corporation
|
Check for Price | Active | 12 V | 960 Ω | 500 mA | 125 V | 60 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8.4 V | 1.2 V | 24 V | 0.5A@125VAC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 90 °C | AC/DC | 6 | 1 FORM C | PLASTIC SEALED | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 |