Filter Your Search
1 - 1 of 1 results
|
G5V-25VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | 50 Ω | 500 mA | 125 V | 30 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 3.75 V | 250 mV | 5 V | .5A@125VAC | 2A@30VDC | 7.3 ms | 4.5 ms | CSA; FCC; UL | e4 | -25 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SILVER | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | OMRON CORP | compliant | EAR99 | 8536.41.00.20 |