Filter Your Search
1 - 1 of 1 results
|
G5V-224VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 500 mW | 1.152 kΩ | 500 mA | 125 V | 30 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 18 V | 1.2 V | 24 V | .5A@125VAC | 2A@30VDC | 100 mΩ | Random | 1 GΩ | 7.3 ms | 4.5 ms | CSA; FCC; UL | e4 | -25 °C | 65 °C | AC/DC | Silver | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | Silver (Ag) | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 |