Parametric results for: G5V2H112DC under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g5v2h112dc
Select parts from the table below to compare.
Compare
Compare
G5V-2-H112DC
OMRON Corporation
Check for Price Yes Yes Active 150 mW 960 Ω 1 A 125 V 125 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 13 mA 9 V 600 mV 12 V 1A@125VAC 1A@125VDC 7 ms 3 ms CSA; FCC; UL e4 -25 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO Silver (Ag) SOLDER 10.1 mm 11.5 mm 20.5 mm 20.5mm x 10.1mm x 11.5mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50