Filter Your Search
1 - 1 of 1 results
|
G65SC02PEI-4
California Micro Devices
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 8 | 16 | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 2 | 16 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | CALIFORNIA MICRO DEVICES CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |