Filter Your Search
1 - 1 of 1 results
|
G65SC112ADS-2
California Micro Devices
|
Check for Price | Obsolete | 8 | 2 MHz | 8 | 16 | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | CALIFORNIA MICRO DEVICES CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 |