Filter Your Search
1 - 4 of 4 results
|
G690L293T73U
Global Mixed-Mode Technology Inc
|
Check for Price | No | Contact Manufacturer | 3.3 V | 1 V | 5.5 V | 23 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | GLOBAL MIXED-MODE TECHNOLOGY INC | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | |||
|
G690L293T73UF
Global Mixed-Mode Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 1 V | 5.5 V | 23 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | GLOBAL MIXED-MODE TECHNOLOGY INC | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | |||||
|
G690L293T73
Global Mixed-Mode Technology Inc
|
Check for Price | No | Contact Manufacturer | 5 V | 1 V | 5.5 V | 23 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | GLOBAL MIXED-MODE TECHNOLOGY INC | LSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | |||
|
G690L293T73F
Global Mixed-Mode Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 5 V | 1 V | 5.5 V | 23 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | GLOBAL MIXED-MODE TECHNOLOGY INC | LSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 |