Filter Your Search
1 - 10 of 25 results
|
G6C-2114C-US-12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 720 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 8A@380VAC | 8A@125VDC | 15 ms | 15 ms | CSA; SEV; UL; VDE | -25 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||
|
G6C-2114C-USP6C-24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 2.88 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 9 mA | 16.8 V | 2.4 V | 24 V | 8A@380VAC | 8A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||
|
G6C-2114C-US-DC6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
G6C-2114C-US-24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 2.88 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 16.8 V | 2.4 V | 24 V | 8A@380VAC | 8A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||
|
G6C-2114C-USP6C-3
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 45 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 67 mA | 2.1 V | 300 mV | 3 V | 8A@380VAC | 8A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||
|
G6C-2114C-US-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 200 mW | 125 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 500 mV | 5 V | 8A@380VAC | 8A@125VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 2 FORM A,B | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | 0.003500127000254001 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||
|
G6C-2114C-USP6C-6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 180 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 34 mA | 4.2 V | 600 mV | 6 V | 8A@380VAC | 8A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||
|
G6C-2114C-US-6VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 180 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 4.2 V | 600 mV | 6 V | 8A@380VAC | 8A@125VDC | 15 ms | 15 ms | CSA; SEV; UL; VDE | -25 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||
|
G6C-2114C-US-P6CDC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
G6C-2114C-USP6C-12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 720 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 17 mA | 8.4 V | 1.2 V | 12 V | 8A@380VAC | 8A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |