Filter Your Search
1 - 10 of 28 results
|
SPDC484801
Carlo Gavazzi Holding AG
|
$442.6760 | Active | CARLO GAVAZZI HOLDING AG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DC48S15-20
Wall Industries Inc
|
Check for Price | Active | 48 V | 15 V | 75 V | 36 V | 1.33 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 20 W | R-PDSO-G12 | Not Qualified | 70 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | GWDIP12/18,1.4,200 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 5.08 mm | DUAL | WALL INDUSTRIES INC | compliant | SOP, GWDIP12/18,1.4,200 | EAR99 | ||||||||||||||||||||||||||||||
|
DC4815D
Interpoint
|
Check for Price | No | Transferred | 15 V | 56 V | 36 V | 200 mA | NO | HYBRID | COMMERCIAL | R-PDIP-T5 | e0 | Not Qualified | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/6,1,300 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 7.62 mm | DUAL | INTERPOINT CORP | unknown | DIP, DIP5/6,1,300 | MODULE | 5 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
DDC4815D
Crane Electronics
|
Check for Price | Obsolete | 48 V | 15 V | 56 V | 36 V | 14.5 V | 15.5 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 5.333 % | 1 | HYBRID | COMMERCIAL | 5 W | R-XDMA-X24 | Not Qualified | 70 °C | -20 °C | 24 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | CRANE ELECTRONICS INC | unknown | , | EAR99 | |||||||||||||||||||||||||||
|
LDC480-24
Bel Fuse
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 264 V | 90 V | 22 V | 29 V | 20 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 1.5 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 480 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 56 mm | 117 mm | 140 mm | BEL FUSE INC | compliant | ||||||||||||||||||||||||
|
DC4812S
Interpoint
|
Check for Price | No | Transferred | 12 V | 56 V | 36 V | 500 mA | NO | HYBRID | COMMERCIAL | R-PDIP-T5 | e0 | Not Qualified | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/6,1,300 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 7.62 mm | DUAL | INTERPOINT CORP | unknown | DIP, DIP5/6,1,300 | MODULE | 5 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LDC480-24P
Bel Fuse
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 264 V | 90 V | 22 V | 29 V | 20 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 1.5 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 480 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 56 mm | 117 mm | 140 mm | BEL FUSE INC | compliant | ||||||||||||||||||||||||
|
DC48S12-20
Wall Industries Inc
|
Check for Price | Active | 48 V | 12 V | 75 V | 36 V | 1.67 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 20 W | R-PDSO-G12 | Not Qualified | 70 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | GWDIP12/18,1.4,200 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 5.08 mm | DUAL | WALL INDUSTRIES INC | compliant | SOP, GWDIP12/18,1.4,200 | EAR99 | ||||||||||||||||||||||||||||||
|
LDC480-72P
Bel Fuse
|
Check for Price | Yes | Active | 100 V | 72 V | 264 V | 90 V | 70 V | 85 V | 6.7 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE; THERMAL | 0.123725 Vrms | HYBRID | 480 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 56 mm | 117 mm | 140 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||||||||||||||
|
DC4859J5005AHF
TTM Technologies
|
Check for Price | Yes | Active | YES | e4 | 85 °C | -55 °C | 6 | SOLCC6,.05,25 | YES | Gold (Au) - with Nickel (Ni) barrier | TTM TECHNOLOGIES INC | compliant | 50 Ω | COMPONENT | 36.99 dBm | 0.5 dB | SURFACE MOUNT | 5.9 GHz | 4.7 GHz | DIRECTIONAL COUPLER | 1.24 |