Filter Your Search
1 - 10 of 35 results
|
G6E-134P-USDC9
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G6E-134P-US-12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 720 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | G6E | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | NOT SPECIFIED | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON ELECTRONICS INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||
|
G6E-134P-US-6VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 6 V | 200 mW | 180 Ω | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | G6E | DC | 33 mA | 4.2 V | 600 mV | 6 V | 0.2A@125VAC | 3A@250VAC | 3A@220VDC | 50 mΩ | 1060 Vrms | 707.21 Vrms | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD ALLOY | THROUGH HOLE-STRAIGHT MOUNT | 5 | 5 | 1 FORM C | PLASTIC SEALED | NO | NOT SPECIFIED | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | 0.0035 inch | 2.7 g | OMRON ELECTRONICS INC | unknown | ROHS COMPLIANT | ||||||
|
G6E-134P-USDC3
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G6E-134P-US-UDC6
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G6E-134P-US-UDC5
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G6E-134P-US-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 45.6 V | 3A@250VAC | 3A@220VDC | 50 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 5 | TUBE | 1 FORM C | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | 0.0035052070104140214 inch | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | Omron Electronics | ||||||||||
|
G6E-134P-US-U24VDC
OMRON Corporation
|
Check for Price | Yes | Active | 200 mW | 2.88 kΩ | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 24 V | 3A@250VAC | 3A@220VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | |||||||||||||||||||||
|
G6E-134P-USDC5
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G6E-134P-USDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 3 A | 250 V | 220 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 45.6 V | 3A@250VAC | 3A@220VDC | 50 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 5 | TUBE | 1 FORM C | NO | SOLDER | 10 mm | 8 mm | 16 mm | 16mm x 10mm x 8mm | 0.0035052070104140214 inch | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 |