Parametric results for: G6K-2F-RF-DC4.5 under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g6k2frfdc45
Select parts from the table below to compare.
Compare
Compare
G6K-2F-RFDC4.5
OMRON Corporation
Check for Price Yes Yes Active 4.5 V 100 mW 194 Ω 1 A 125 V 60 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 23 mA 3.6 V 450 mV 6.75 V 1A@125VAC 1A@60VDC Random 3 ms 3 ms e3 -40 °C 70 °C AC/DC SURFACE MOUNT-STRAIGHT 8 TR; TRAY 2 FORM C NO Tin (Sn) SOLDER 6.9 mm 5.4 mm 12.8 mm 12.8mm x 6.9mm x 5.4mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20