Parametric results for: G6K-2F-RFDC9 under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g6k2frfdc9
Select parts from the table below to compare.
Compare
Compare
G6K-2F-RFDC9
OMRON Corporation
Check for Price Yes Yes Active 9 V 100 mW 795 Ω 300 mA 125 V 30 V 1 A 1 GHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC 50 Ω 11 mA 7.2 V 900 mV 13.5 V .3A@125VAC 1A@30VDC 100 mΩ 1 W Random 0.2 dB 1 GΩ 30 dB 3 ms 3 ms 6 ms 1.2 e3 -40 °C 70 °C AC/DC SURFACE MOUNT-STRAIGHT 8 TRAY 2 FORM C SEALED TYPE NO Tin (Sn) SOLDER 6.9 mm 5.4 mm 12.8 mm 10.3mm x 6.9mm x 5.4mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20