Parametric results for: G6K-2F-Y-DC12 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g6k2fydc12
Select parts from the table below to compare.
Compare
Compare
G6K-2F-Y-DC12
OMRON Corporation
Check for Price Yes Yes Active 12 V 100 mW 1.315 kΩ 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 9 mA 9.6 V 1.2 V 18 V .3A@125VAC 1A@30VDC 100 mΩ Random 1 GΩ 3 ms 3 ms BSI; CSA; UL e3 -40 °C 70 °C AC/DC Silver SURFACE MOUNT-STRAIGHT 8 TUBE 2 FORM C SEALED TYPE NO TIN SOLDER 6.5 mm 5.2 mm 10 mm 10mm x 6.5mm x 5.2mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Omron Electronics
G6K-2F-YDC12
OMRON Corporation
Check for Price Yes Yes Active 12 V 100 mW 1.315 kΩ 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 9 mA 9.6 V 1.2 V 18 V .3A@125VAC 1A@30VDC 100 mΩ Random 1 GΩ 3 ms 3 ms BSI; CSA; UL e3 -40 °C 70 °C AC/DC Silver SURFACE MOUNT-STRAIGHT 8 TUBE 2 FORM C SEALED TYPE NO TIN SOLDER 6.5 mm 5.2 mm 10 mm 10mm x 6.5mm x 5.2mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20