Filter Your Search
1 - 1 of 1 results
|
G6KU-2F-RF-T3VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 3 V | 100 mW | 91 Ω | 300 mA | 125 V | 30 V | 1 A | 3 GHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | ISOLATION MAX AT 01 MHz | 50 Ω | 33 mA | 2.25 V | 2.25 V | 4.5 V | .3A@125VAC | 1A@30VDC | 100 mΩ | 1 W | Random | 0.6 dB | 1 GΩ | 30 dB | 3 ms | 3 ms | 6 ms | 1.4 | e3 | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 8 | TR | 2 FORM C | SEALED TYPE | NO | Tin (Sn) | SOLDER | 8.6 mm | 5.4 mm | 10.7 mm | 10.7mm x 8.6mm x 5.4mm | OMRON CORP | compliant | EAR99 | 8536.41.00.20 |