Filter Your Search
1 - 1 of 1 results
|
G6KU-2F-RF-TR03DC3
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 3 V | 100 mW | 91 Ω | 300 mA | 125 V | 30 V | 1 A | 1 GHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 50 Ω | 33 mA | 2.25 V | 2.25 V | 4.5 V | .3A@125VAC | 1A@30VDC | 100 mΩ | 1 W | Random | 0.2 dB | 1 GΩ | 30 dB | 3 ms | 3 ms | 6 ms | 1.2 | e3 | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 8 | TR, 13 INCH | 2 FORM C | SEALED TYPE | NO | Tin (Sn) | SOLDER | 6.9 mm | 5.4 mm | 12.8 mm | 12.8mm x 6.9mm x 5.4mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |