Parametric results for: G6L-1F-DC5 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g6l1fdc5
Select parts from the table below to compare.
Compare
Compare
G6L-1F-DC5
OMRON Corporation
Check for Price Yes Active 5 V 180 mW 139 Ω 300 mA 125 V 24 V 1 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 36 mA 3.75 V 500 mV 5 V .3A@125VAC 1A@24VDC 100 mΩ Random 1 GΩ 5 ms 5 ms CSA; UL -40 °C 70 °C AC/DC Silver Alloy SURFACE MOUNT-STRAIGHT 4 TUBE 1 FORM A NO SOLDER 7 mm 4.5 mm 10.6 mm 10.6mm x 7mm x 4.5mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20 Omron Electronics