Filter Your Search
1 - 2 of 2 results
|
G6RN-1A-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 220 mW | 2.62 kΩ | 8 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 5A@30VDC | 6 ms | 3 ms | CSA; IEC; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 15 mm | 28.5 mm | 28.5mm x 10mm x 15mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||
|
G6RN-1ADC24
OMRON Corporation
|
Check for Price | Yes | Active | 220 mW | 2.62 kΩ | 8 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 5A@30VDC | 6 ms | 3 ms | CSA; IEC; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 15 mm | 28.5 mm | 28.5mm x 10mm x 15mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |