Filter Your Search
1 - 2 of 2 results
|
G6S-2-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28.1 A | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 4 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 7.3 mm | 9.2 mm | 14.8 mm | 14.8mm x 7.3mm x 9.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Omron Electronics | ||
|
G6S-25VDC
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28.1 A | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 4 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 7.3 mm | 9.2 mm | 14.8 mm | 14.8mm x 7.3mm x 9.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |