Filter Your Search
1 - 3 of 3 results
|
G6S-2F-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 500 mA | 125 V | 30 V | 2 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 75 mΩ | Random | 1 GΩ | 4.5 ms | 4.5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 7.3 mm | 9.2 mm | 14.8 mm | 14.8mm x 7.3mm x 9.2mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G6S-2FDC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 140 mW | 178 Ω | 500 mA | 125 V | 30 V | 2 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 75 mΩ | Random | 1 GΩ | 4.5 ms | 4.5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 7.3 mm | 9.2 mm | 14.8 mm | 14.8mm x 7.3mm x 9.2mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||
|
G6S-2FDC5BYOMZ
OMRON Corporation
|
Check for Price | Yes | Active | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 4 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 7.3 mm | 8.55 mm | 14.8 mm | 14.8mm x 7.3mm x 8.55mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 |