Filter Your Search
1 - 2 of 2 results
|
G6S-2G-Y-TRDC5
OMRON Corporation
|
Check for Price | Yes | Active | 200 mW | 125 Ω | 500 mA | 125 V | 30 V | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 500 mV | 5 V | .5A@125VAC | 2A@30VDC | 4.5 ms | 4.5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.3 mm | 9.2 mm | 14.8 mm | 14.8mm x 7.3mm x 9.2mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||
|
G6S-2G-Y-TR-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 500 mA | 125 V | 30 V | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 500 mV | 5 V | .5A@125VAC | 2A@30VDC | 4.5 ms | 4.5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.3 mm | 9.2 mm | 14.8 mm | 14.8mm x 7.3mm x 9.2mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |