Filter Your Search
1 - 1 of 1 results
|
G6ZK-1F-A-TR5VDC
OMRON Corporation
|
Check for Price | Yes | Obsolete | 360 mW | 69 Ω | 10 mA | 30 V | 30 V | 10 mA | 2.6 GHz | 300000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 50 Ω | 72 mA | 3.75 V | 3.75 V | 5 V | .01A@30VAC | .01A@30VDC | 0.3 dB | 40 dB | 10 ms | 10 ms | 20 ms | 1.3 | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 8.6 mm | 9.3 mm | 20 mm | 20mm x 8.6mm x 9.3mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |