Filter Your Search
1 - 10 of 12 results
|
G8P-1CP-DC110
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 12.4 kΩ | 10 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 82.5 V | 11 V | 110 V | 10A@250VAC | 20A@28VDC | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 24 mm | 17.4 mm | 28.5 mm | 28.5mm x 24mm x 17.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
G8P-1CP-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 155 Ω | 10 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 20A@28VDC | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 24 mm | 17.4 mm | 28.5 mm | 28.5mm x 24mm x 17.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
G8P-1CP9VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
G8P-1CP-DC48
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 2.48 kΩ | 10 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 36 V | 4.8 V | 48 V | 10A@250VAC | 20A@28VDC | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 24 mm | 17.4 mm | 28.5 mm | 28.5mm x 24mm x 17.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
G8P-1CP12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
G8P-1CP48VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
G8P-1CP110VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
G8P-1CP5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
G8P-1CP-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 27 Ω | 10 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 185 mA | 3.75 V | 500 mV | 5 V | 10A@250VAC | 20A@28VDC | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 24 mm | 17.4 mm | 28.5 mm | 28.5mm x 24mm x 17.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
G8P-1CP-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 660 Ω | 10 A | 250 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 36 mA | 18 V | 2.4 V | 24 V | 10A@250VAC | 20A@28VDC | 15 ms | 10 ms | CSA; UL; VDE | -55 °C | 105 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 24 mm | 17.4 mm | 28.5 mm | 28.5mm x 24mm x 17.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 |