Filter Your Search
1 - 1 of 1 results
|
G8W-1A6T-R-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.56 W | 91 Ω | 20 A | 16 V | 16 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH RESISTOR | 130 mA | 8 V | 1 V | 12 V | 20A@16VAC | 20A@16VDC | 20 ms | 10 ms | -40 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | WEATHER PROOF | NO | SOLDER | 28 mm | 25 mm | 28 mm | 28mm x 28mm x 25mm | OMRON CORP | CADMIUM FREE | unknown | EAR99 | 8536.41.00.05 | Omron Electronics |