Filter Your Search
1 - 1 of 1 results
|
G9EC-1-B-DC24
OMRON Corporation
|
Check for Price | Yes | Active | 11 W | 51.2 Ω | 400 V | 200 A | 3000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 470 mA | 18 V | 1.92 V | 24 V | 200A@400VDC | 50 ms | 30 ms | CSA; UL | -40 °C | 50 °C | DC | PANEL MOUNT | NO | SCREW | 44 mm | 68.6 mm | 98 mm | 98mm x 44mm x 68.6mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | Omron Electronics |