Filter Your Search
1 - 4 of 4 results
|
G9S08AW32E5VFGER
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 32768 | 2048 | HCS08 | 16 MHz | 34 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 18.5 mA | 5.5 V | 3 V | S-PQFP-G44 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
G9S08AW32E5VFGE
Freescale Semiconductor
|
Check for Price | Yes | Active | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G9S08AW32E5VFGER
Freescale Semiconductor
|
Check for Price | Yes | Active | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G9S08AW32E5VFGE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 32768 | 2048 | HCS08 | 16 MHz | 34 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 18.5 mA | 5.5 V | 3 V | S-PQFP-G44 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 |