Filter Your Search
1 - 10 of 41 results
|
GA1-B1-12-220-11-ME
Carling Technologies
|
Check for Price | Active | 80 V | 200 mA | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3 kA | CCC; CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN-RAIL MOUNT | 1 | NO | SNAP ON | 17.48 mm | 66.55 mm | 106.38 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
GA1-B1-12-490-11-ME
Carling Technologies
|
Check for Price | Active | 80 V | 9 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | TUL, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | 17.48 mm | 59.72 mm | 106.38 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
GA1-B1-12-410-11-ME
Carling Technologies
|
Check for Price | Active | 80 V | 1 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3 kA | CCC; CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN-RAIL MOUNT | 1 | NO | SNAP ON | 17.48 mm | 66.55 mm | 106.38 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
GA1-B1-03-225-11-DC
Carling Technologies
|
Check for Price | Active | THERMAL MAGNETIC | CARLING TECHNOLOGIES INC | compliant | |||||||||||||||||||
|
GA1-B1-12-250-11-ME
Carling Technologies
|
Check for Price | Active | 80 V | 500 mA | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3 kA | CCC; CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN-RAIL MOUNT | 1 | NO | SNAP ON | 17.48 mm | 66.55 mm | 106.38 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
GA1-B1-12-415-11-ME
Carling Technologies
|
Check for Price | Active | 80 V | 1.5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | TUL, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | 17.48 mm | 59.72 mm | 106.38 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
GA1-B1-12-465-11-ME
Carling Technologies
|
Check for Price | Active | 80 V | 6.5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | TUL, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | 17.48 mm | 59.72 mm | 106.38 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
GA1-B1-12-445-11-ME
Carling Technologies
|
Check for Price | Active | 80 V | 4.5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | TUL, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | 17.48 mm | 59.72 mm | 106.38 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
GA1-B1-24-615-13-DG
Carling Technologies
|
Check for Price | Active | 240 V | 15 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN RAIL MOUNT | 1 | NO | SCREW AND SNAP ON | 17.48 mm | 73.05 mm | 115.87 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
GA1-B1-14-625-11-ME
Carling Technologies
|
Check for Price | Active | 80 V | 25 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 1.5 kA | TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | DIN RAIL MOUNT | 1 | NO | SCREW AND SNAP ON | 17.48 mm | 73.05 mm | 106.38 mm | CARLING TECHNOLOGIES INC | compliant |