Filter Your Search
1 - 1 of 1 results
|
GA3430-BLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 25 µH | 250 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 14 V | 10 V | 1 | 2 | 85 °C | -40 °C | SURFACE MOUNT | TR, PLASTIC, 13 INCH | YES | Tin/Silver - Tin - with Nickel barrier | 11.43 mm | 12.7 mm | 10.5 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |