Filter Your Search
1 - 2 of 2 results
|
GAL16V8A-10LNC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 55.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | ||
|
GAL16V8A-10LNC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 55.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |