Parametric results for: GAL16V8D-15LJ under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: gal16v8d15lj
Select parts from the table below to compare.
Compare
Compare
GAL16V8D-15LJI
Lattice Semiconductor Corporation
Check for Price No No Obsolete 5 V 15 ns 18 8 8 8 EE PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45.5 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e0 1 85 °C -40 °C 225 30 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC PLASTIC, LCC-20 20 not_compliant EAR99 8542.39.00.01
GAL16V8D-15LJN
Lattice Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 15 ns 18 8 8 8 EE PLD COMMERCIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45.5 MHz 64 MACROCELL 5.25 V 4.75 V S-PQCC-J20 Not Qualified e3 1 70 °C 250 40 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC LEAD FREE, PLASTIC, LCC-20 20 unknown EAR99 8542.39.00.01 Lattice Semiconductor
GAL16V8D-15LJ
Lattice Semiconductor Corporation
Check for Price No No Obsolete 5 V 15 ns 18 8 8 8 EE PLD COMMERCIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45.5 MHz 64 MACROCELL 5.25 V 4.75 V S-PQCC-J20 Not Qualified e0 1 70 °C 225 30 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC PLASTIC, LCC-20 20 not_compliant EAR99 8542.39.00.01 Lattice Semiconductor
GAL16V8D-15LJNI
Lattice Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 15 ns 18 8 8 8 EE PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45.5 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC LEAD FREE, PLASTIC, LCC-20 20 unknown EAR99 8542.39.00.01 Lattice Semiconductor