Filter Your Search
1 - 4 of 4 results
|
GAL16V8D-25QJNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||
|
GAL16V8D-25QJN
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 250 | 40 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||
|
GAL16V8D-25QJI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
GAL16V8D-25QJ
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |