Filter Your Search
1 - 1 of 1 results
|
GAL16Z8-25LJC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | IN-SYSTEM RE-PROGRAMMABLE; POWER-UP RESET; REGISTER PRELOAD | 28.5 MHz | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 |