Filter Your Search
1 - 2 of 2 results
|
GAL20RA10-25LR/883
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 10 | 10 | EE PLD | MILITARY | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 25 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 30 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 1.905 mm | LATTICE SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
GAL20RA10-25LR/883C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 10 | 10 | 10 | EE PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; REGI... more | PAL-TYPE | 25 MHz | 80 | MACROCELL | S-CQCC-N28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 30 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.4554 mm | 11.4554 mm | 2.54 mm | LATTICE SEMICONDUCTOR CORP | QLCC | LCC-28 | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 |