Filter Your Search
1 - 4 of 4 results
|
GAL20V8B-15LP
Lattice Semiconductor Corporation
|
$31.6710 | No | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Lattice Semiconductor | |||||
|
GAL20V8B-15LPN
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e3 | 75 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | DIP-24 | 24 | unknown | 8542.39.00.01 | Lattice Semiconductor | |||||
|
GAL20V8B-15LPI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Lattice Semiconductor | |||||
|
GAL20V8B-15LPNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | DIP-24 | 24 | unknown | 8542.39.00.01 | Lattice Semiconductor |