Filter Your Search
1 - 3 of 3 results
|
GAL20V8QS-20LNC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown | ||||||
|
GAL20V8QS-20LNC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD | 37 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | COMMERCIAL | 75 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | EE PLD | |||||||||||
|
GAL20V8QS-20LNC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 | 8 | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |