Parametric results for: GAL22V10D-15QP under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gal22v10d15qp
Select parts from the table below to compare.
Compare
Compare
GAL22V10D-15QPN
Lattice Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 15 ns 22 10 11 10 10 EE PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O PAL-TYPE 55.5 MHz NO NO 132 MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e3 1 75 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.75 mm 5.334 mm LATTICE SEMICONDUCTOR CORP DIP LEAD FREE, PLASTIC, DIP-24 24 unknown 8542.39.00.01
GAL22V10D-15QP
Lattice Semiconductor Corporation
Check for Price No No Obsolete 5 V 15 ns 22 10 11 10 EE PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; SHARED INPUT/CLOCK PAL-TYPE 55.5 MHz 132 MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e0 75 °C 225 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.75 mm 5.334 mm LATTICE SEMICONDUCTOR CORP DIP PLASTIC, DIP-24 24 not_compliant 8542.39.00.01