Filter Your Search
1 - 2 of 2 results
|
GAL26V12C-15LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 26 | 12 | 12 | 12 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 12 I/O | PAL-TYPE | 55.5 MHz | 122 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | Lattice Semiconductor | |||
|
GAL26V12C-15LJI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 26 | 12 | 12 | 12 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 12 I/O | PAL-TYPE | 55.5 MHz | 122 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | Lattice Semiconductor |