Filter Your Search
1 - 10 of 18 results
|
GAQW3V330E
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 36 V | 30 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 25 ms | CSA, EN, IEC, TUV, UL | 100 °C | -40 °C | 22.86 mm | 57.91 mm | POWER-ONE INC | , | unknown | EAR99 | |||||
|
GAQW3V330PE
Bel Fuse
|
Check for Price | Active | 48 V | 3.3 V | 75 V | 36 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 1 | 99 W | 25 ms | CSA, EN, IEC, TUV, UL | 100 °C | -40 °C | 22.86 mm | 57.91 mm | BEL FUSE INC | , | compliant | EAR99 | ||
|
GAQW3V330M
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 36 V | 30 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 25 ms | CSA, EN, IEC, TUV, UL | 100 °C | -40 °C | 22.86 mm | 57.91 mm | POWER-ONE INC | , | unknown | EAR99 | |||||
|
GAQW3V330E
Bel Fuse
|
Check for Price | Active | 48 V | 3.3 V | 75 V | 36 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 1 | 99 W | 25 ms | CSA, EN, IEC, TUV, UL | 100 °C | -40 °C | 22.86 mm | 57.91 mm | BEL FUSE INC | , | compliant | EAR99 | ||
|
GAQW3V330PS
Bel Fuse
|
Check for Price | Active | 48 V | 3.3 V | 75 V | 36 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 1 | 99 W | 25 ms | CSA, EN, IEC, TUV, UL | 100 °C | -40 °C | 22.86 mm | 57.91 mm | BEL FUSE INC | , | compliant | EAR99 | ||
|
GAQW3V330PE
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 36 V | 30 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 25 ms | CSA, EN, IEC, TUV, UL | 100 °C | -40 °C | 22.86 mm | 57.91 mm | POWER-ONE INC | , | unknown | EAR99 | |||||
|
GAQW3V330PMT
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 36 V | 30 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 25 ms | CSA, EN, IEC, TUV, UL | 100 °C | -40 °C | 22.86 mm | 57.91 mm | POWER-ONE INC | , | unknown | EAR99 | |||||
|
GAQW3V330PM
Bel Fuse
|
Check for Price | Active | 48 V | 3.3 V | 75 V | 36 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 1 | 99 W | 25 ms | CSA, EN, IEC, TUV, UL | 100 °C | -40 °C | 22.86 mm | 57.91 mm | BEL FUSE INC | , | compliant | EAR99 | ||
|
GAQW3V330S
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 36 V | 30 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 25 ms | CSA, EN, IEC, TUV, UL | 100 °C | -40 °C | 22.86 mm | 57.91 mm | POWER-ONE INC | , | unknown | EAR99 | |||||
|
GAQW3V330S
Bel Fuse
|
Check for Price | Active | 48 V | 3.3 V | 75 V | 36 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.2 % | 1 | 99 W | 25 ms | CSA, EN, IEC, TUV, UL | 100 °C | -40 °C | 22.86 mm | 57.91 mm | BEL FUSE INC | , | compliant | EAR99 |