Filter Your Search
1 - 10 of 60 results
|
D4N-6FRE
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-4FRE
OMRON Corporation
|
Check for Price | Yes | Active | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 57.5 mm | 31 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D4N-8CRE
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-8FLE
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-3BRE
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 57.5 mm | 31 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-2FLE
OMRON Corporation
|
Check for Price | Yes | Active | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 57.5 mm | 31 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D4N-6ELE
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-3FLE
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 57.5 mm | 31 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||
|
D4N-6FLE
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4N-2DRE
OMRON Corporation
|
Check for Price | Yes | Active | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 57.5 mm | 31 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |